Designator Footprint          Mid X         Mid Y         Ref X         Ref Y         Pad X         Pad Y TB      Rotation Comment   

T1         MAGNETICA-1921       31.73mm       7.635mm       26.65mm       13.35mm       26.65mm       13.35mm  T        360.00 MAGNETICA 1921.0041
R10        R-0603-B2         39.9mm        21.9mm          39mm        21.9mm          39mm        21.9mm  T        360.00 33k       
R9         R-0603-B2        42.95mm        21.9mm       42.05mm        21.9mm       42.05mm        21.9mm  T        360.00 100k      
R8         R-0603-B2        40.05mm       15.25mm       40.05mm       16.15mm       40.05mm       16.15mm  T        270.00 820k      
R7         R-0603-B2        38.55mm       17.05mm       38.55mm       16.15mm       38.55mm       16.15mm  T         90.00 330k      
R6         R-0603-B2         36.6mm        21.9mm        37.5mm        21.9mm        37.5mm        21.9mm  T        180.00 3.3k      
R5         R-0603-B2        20.95mm        16.4mm       20.05mm        16.4mm       20.05mm        16.4mm  T        360.00 6.8k      
R4         R-0603-B2         20.1mm       14.85mm          21mm       14.85mm          21mm       14.85mm  T        180.00 10k N.C.  
R3         R-1206-B2     18.19999mm       21.75mm        16.4mm       21.75mm        16.4mm       21.75mm  T        360.00 220 N.C.  
R2         R-1206-B2     20.54999mm         3.7mm       18.75mm         3.7mm       18.75mm         3.7mm  T        360.00 220k      
R1         1/4W-VER         11.55mm        17.6mm       11.55mm        19.4mm       11.55mm        19.4mm  T        270.00 22        
OUT        SM.2VITE          46.6mm    17.65001mm        46.6mm       20.15mm        46.6mm       20.15mm  T        270.00 CON2      
L3         ME3220            48.2mm       8.075mm        48.2mm        9.25mm        48.2mm         6.9mm  T        270.00 4.7uH     
L2         LPS3008           23.7mm       19.05mm       24.85mm       19.05mm       22.55mm       19.05mm  T        180.00 4.7uH     
L1         LPS4414           9.75mm         9.9mm        12.3mm         7.9mm         7.9mm         9.9mm  T        180.00 1mH       
IN         SM.2VITE       5.24999mm       18.75mm        2.75mm       18.75mm        2.75mm       18.75mm  T        360.00 CON2      
IC3        OPTO_SMD_SFH6106      31.825mm      17.025mm       26.05mm        19.4mm      36.575mm        18.3mm  T        360.00 SFH6106   
IC2        SOT-23-3_2          41mm       18.75mm       39.45mm       19.45mm          41mm       19.85mm  T        360.00 TS432     
IC1        SSO10             19.2mm       9.875mm        17.2mm       12.75mm        17.2mm       12.75mm  T        360.00 VIPER06SO10
D4         SOD-123          14.55mm      20.025mm       14.55mm        18.3mm       14.55mm        18.3mm  T        270.00 18V N.C.  
D3         SOD-123         25.525mm       21.95mm       27.25mm       21.95mm       27.25mm       21.95mm  T        360.00 BAT46ZFIL 
D2         SMA-2             41.6mm         1.9mm        39.7mm         1.9mm        39.7mm         1.9mm  T        180.00 STPS2L60A 
D1         SMA-2               16mm        3.35mm          16mm        5.25mm          16mm        5.25mm  T         90.00 STTH1L06A 
C11        MYLAR-5X5        31.55mm       20.25mm       29.05mm       20.25mm       29.05mm       20.25mm  T        360.00 2.2nF Y2  
C10        R-0603-B2        41.65mm       15.25mm       41.65mm       14.35mm       41.65mm       14.35mm  T         90.00 4.7nF     
C9         CAPOL-2X5     43.00001mm    10.09998mm          44mm        10.1mm          44mm        10.1mm  T        180.00 100uF, 25V
C8         CAPOL-3.5X8    46.47659mm     4.40388mm        48.2mm         4.1mm        48.2mm         4.1mm  T        170.00 470uF, 16V
C7         R-0603-B2         23.2mm        12.4mm        23.2mm        13.3mm        23.2mm        13.3mm  T        270.00 2.2nF     
C6         R-0603-B2        24.05mm        16.4mm       23.15mm        16.4mm       23.15mm        16.4mm  T        360.00 15nF      
C5         R-0603-B2         17.3mm        19.7mm        18.2mm        19.7mm        18.2mm        19.7mm  T        180.00 100nF     
C4         CAPOL-2X5      17.2603mm    18.05798mm        18.2mm        18.4mm        18.2mm        18.4mm  T        200.00 10uF      
C3         R-1206-B2         20.5mm        1.45mm        22.3mm        1.45mm        22.3mm        1.45mm  T        180.00 220pF 630V
C2         CAPOL-3.5X8       14.65mm       10.05mm       14.65mm         8.3mm       14.65mm         8.3mm  T         90.00 3.3uF 400V
C1         CAPOL-3.5X8        7.95mm           5mm        7.95mm        6.75mm        7.95mm        6.75mm  T        270.00 3.3uF 400V
BR         BRIDGE-SOIC4_1           4mm        12.3mm        5.25mm        15.1mm        5.25mm        15.1mm  T        180.00 DF06S